Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284101Copy
Manufacturer Standard Lead Time19 weeks
Order Code1890689
Product RangeWE-SCC Series
Your Part Number
198 In Stock
Need more?
198 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$32.070 |
| 10+ | HK$31.640 |
| 25+ | HK$30.100 |
| 50+ | HK$28.560 |
| 100+ | HK$27.530 |
| 250+ | HK$25.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$32.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284101Copy
Manufacturer Standard Lead Time19 weeks
Order Code1890689
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating1A
Inductance100µH
DC Resistance Max0.28ohm
Product RangeWE-SCC Series
Impedance40kohm
Inductor Case / Package-
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.28ohm
Impedance
40kohm
Product Length
12.5mm
Product Height
10.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
WE-SCC Series
Inductor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053