Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCV9172-ALDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3225540RL
Cut Tape3225540
Your Part Number
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$47.200 | HK$47.20 |
| Total Price | HK$47.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$47.200 |
| 10+ | HK$38.220 |
| 50+ | HK$32.070 |
| 100+ | HK$29.760 |
| 200+ | HK$29.510 |
| 350+ | HK$29.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCV9172-ALDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3225540RL
Cut Tape3225540
Technical Datasheet
DC Current Rating570mA
Inductance22mH
DC Resistance Max0.85ohm
Product Range-
Impedance70.01kohm
Inductor Case / Package-
Product Length16.38mm
Product Width14.22mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
570mA
DC Resistance Max
0.85ohm
Impedance
70.01kohm
Product Length
16.38mm
Product Height
8.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
22mH
Product Range
-
Inductor Case / Package
-
Product Width
14.22mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022