Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82792C0336N365Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1644906RL
Cut Tape1644906
Product RangeB82792C0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$40.670 | HK$40.67 |
| Total Price | HK$40.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$40.670 |
| 10+ | HK$34.050 |
| 50+ | HK$26.590 |
| 100+ | HK$24.410 |
| 200+ | HK$23.280 |
| 500+ | HK$22.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82792C0336N365Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1644906RL
Cut Tape1644906
Product RangeB82792C0 Series
Technical Datasheet
DC Current Rating100mA
Inductance33mH
DC Resistance Max2ohm
Product RangeB82792C0 Series
Impedance-
Inductor Case / Package-
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82792C0 series data and signal line Common-mode choke suitable for telecom interface and ISDN system applications.
- Silicone potting
- Ferrite core with epoxy coating
- Bifilar winding
- Suitable for reflow soldering
Applications
Industrial, Communications & Networking
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2ohm
Impedance
-
Product Length
11.5mm
Product Height
7.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
33mH
Product Range
B82792C0 Series
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025