Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF7038A-132YCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4755986RL
Cut Tape4755986
Product RangeSRF7038A Series
Your Part Number
885 In Stock
Need more?
885 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$20.100 | HK$20.10 |
| Total Price | HK$20.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$20.100 |
| 50+ | HK$11.210 |
| 100+ | HK$10.430 |
| 250+ | HK$9.770 |
| 500+ | HK$9.100 |
| 1500+ | HK$8.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-132YCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4755986RL
Cut Tape4755986
Product RangeSRF7038A Series
Technical Datasheet
DC Current Rating3A
Inductance6.7µH
DC Resistance Max0.02ohm
Product RangeSRF7038A Series
Impedance1.3kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.02ohm
Impedance
1.3kohm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.7µH
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747