732 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$19.880 |
| 5+ | HK$17.740 |
| 10+ | HK$15.600 |
| 25+ | HK$14.350 |
| 50+ | HK$12.670 |
| 168+ | HK$10.430 |
Product Overview
The 28B1020-100 is a broadband solid Ferrite Core for round cables and wiring harnesses. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite core can reduce the amount of overall shielding required to confines EMI within a products enclosure. To achieve maximum EMI filtering performance in a given application, select a ferrite with an inner diameter most closely matching the outer diameter of the wire or wire bundle to be filtered. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core.
- Successfully used on power cables that carry digital or analogue signalling
- Broad band material
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
25.91mm
12.83mm
-
No SVHC (07-Nov-2024)
28.58mm
-
276ohm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate