Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF1005FRQ102AT000 Ferrite Bead, 0402 [1005 Metric], 1 kohm, 240 mA, MAF Series, 1.65 ohm, ± 25%](https://hk.element14.com/productimages/standard/en_GB/4354180-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF1005FRQ102AT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4354180
Product RangeMAF Series
Your Part Number
9,900 In Stock
Need more?
9,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$1.510 |
| 100+ | HK$1.050 |
| 500+ | HK$0.773 |
| 2500+ | HK$0.675 |
| 5000+ | HK$0.535 |
| 10000+ | HK$0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1005FRQ102AT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4354180
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating240mA
Product RangeMAF Series
DC Resistance Max1.65ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
240mA
DC Resistance Max
1.65ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MAF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001