Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLF02JD361GNED Ferrite Bead, 1005 [0402 Metric], 380 mA, BLF02JD Series, 0.45 ohm](https://hk.element14.com/productimages/standard/en_GB/3678413-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLF02JD361GNEDCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3678433RL
Cut Tape3678433
Product RangeBLF02JD Series
Your Part Number
8,309 In Stock
Need more?
8,309 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$1.180 | HK$11.80 |
| Total Price | HK$11.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$1.180 |
| 100+ | HK$0.822 |
| 500+ | HK$0.626 |
| 2500+ | HK$0.549 |
| 7500+ | HK$0.411 |
| 15000+ | HK$0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLF02JD361GNEDCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3678433RL
Cut Tape3678433
Product RangeBLF02JD Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance-
DC Current Rating380mA
Product RangeBLF02JD Series
DC Resistance Max0.45ohm
Impedance Tolerance-
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
380mA
DC Resistance Max
0.45ohm
Product Length
0.4mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
-
Product Range
BLF02JD Series
Impedance Tolerance
-
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012