We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$2.240
500+
HK$2.200
1000+
HK$2.160
2000+
HK$2.120
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
6.5A
WE-MPSB Series
0.008ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2467185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.240
500+
HK$2.200
1000+
HK$2.160
2000+
HK$2.120
4000+
HK$2.080
Min: 100 / Mult: 10
0603 [1608 Metric]
26ohm
6.5A
WE-MPSB Series
0.008ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3517009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.660
250+
HK$2.520
500+
HK$2.040
1000+
HK$1.890
2000+
HK$1.360
Min: 100 / Mult: 5
1806 [4516 Metric]
56ohm
5A
WE-CBA Series
0.008ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3517009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.660
250+
HK$2.520
500+
HK$2.040
1000+
HK$1.890
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
56ohm
5A
WE-CBA Series
0.008ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3605009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.900
250+
HK$1.430
1000+
HK$1.250
5000+
HK$1.130
10000+
HK$1.030
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
39ohm
4A
HI Series
0.008ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3237560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.080
100+
HK$1.700
500+
HK$1.570
1000+
HK$1.320
2000+
HK$1.260
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
20ohm
5A
WE-CBA Series
0.008ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3471138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.050
100+
HK$0.732
500+
HK$0.551
1000+
HK$0.436
2000+
HK$0.399
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
33ohm
6A
EMIFIL BLM18SG Series
0.008ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3604456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.590
100+
HK$1.110
500+
HK$0.831
1000+
HK$0.642
2000+
HK$0.622
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
6A
EMIFIL BLM18SP Series
0.008ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3551431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.880
250+
HK$1.780
500+
HK$1.700
1000+
HK$1.620
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.008ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3237560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.700
500+
HK$1.570
1000+
HK$1.320
2000+
HK$1.260
4000+
HK$1.190
Min: 100 / Mult: 10
0805 [2012 Metric]
20ohm
5A
WE-CBA Series
0.008ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3604467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.755
1000+
HK$0.663
2000+
HK$0.584
4000+
HK$0.504
Min: 500 / Mult: 10
0603 [1608 Metric]
30ohm
6A
EMIFIL BLM18SP Series
0.008ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3604456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.110
500+
HK$0.831
1000+
HK$0.642
2000+
HK$0.622
4000+
HK$0.601
Min: 100 / Mult: 10
0603 [1608 Metric]
30ohm
6A
EMIFIL BLM18SP Series
0.008ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3605009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1.900
250+
HK$1.430
1000+
HK$1.250
5000+
HK$1.130
10000+
HK$1.030
More Pricing...
Min: 100 / Mult: 10
0805 [2012 Metric]
39ohm
4A
HI Series
0.008ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3551434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.800
50+
HK$2.540
100+
HK$2.450
250+
HK$2.440
500+
HK$2.430
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
0.008ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
3471138RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.551
1000+
HK$0.436
2000+
HK$0.399
4000+
HK$0.362
Min: 500 / Mult: 10
0603 [1608 Metric]
33ohm
6A
EMIFIL BLM18SG Series
0.008ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3551434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.450
250+
HK$2.440
500+
HK$2.430
1000+
HK$2.420
Min: 100 / Mult: 1
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
0.008ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
3551431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.880
250+
HK$1.780
500+
HK$1.700
1000+
HK$1.620
2000+
HK$1.590
Min: 100 / Mult: 5
1806 [4516 Metric]
60ohm
6A
WE-CBA Series
0.008ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3604467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.460
100+
HK$0.999
500+
HK$0.755
1000+
HK$0.663
2000+
HK$0.584
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
6A
EMIFIL BLM18SP Series
0.008ohm
± 10ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4666699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.666
100+
HK$0.469
500+
HK$0.354
1000+
HK$0.239
2000+
HK$0.231
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
42ohm
4A
LSMC Series
0.008ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
4666699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.354
1000+
HK$0.239
2000+
HK$0.231
4000+
HK$0.222
Min: 500 / Mult: 10
-
42ohm
4A
-
0.008ohm
-
2mm
1.25mm
0.85mm
-
-40°C
125°C
-
3604474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.110
100+
HK$1.450
500+
HK$1.090
1000+
HK$0.979
2000+
HK$0.889
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
6A
EMIFIL BLE18PK Series
0.008ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2761553

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$1.240
20000+
HK$1.220
40000+
HK$1.200
Min: 4000 / Mult: 4000
0805 [2012 Metric]
33ohm
4A
WE-CBF Series
0.008ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3604474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.450
500+
HK$1.090
1000+
HK$0.979
2000+
HK$0.889
4000+
HK$0.798
Min: 100 / Mult: 10
0603 [1608 Metric]
10ohm
6A
EMIFIL BLE18PK Series
0.008ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1292703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.510
10+
HK$1.130
100+
HK$1.010
500+
HK$0.938
1000+
HK$0.881
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
39ohm
4A
EXCML Series
0.008ohm
± 25%
2mm
1.25mm
0.9mm
SMD
25°C
85°C
-
2846741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.801
10+
HK$0.618
100+
HK$0.557
500+
HK$0.515
1000+
HK$0.491
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
42ohm
4A
Z-PWS Series
0.008ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY