We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2838402

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$0.338
10000+
HK$0.329
20000+
HK$0.323
Min: 2000 / Mult: 2000
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
3217559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.633
100+
HK$0.444
500+
HK$0.346
1000+
HK$0.298
2000+
HK$0.249
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
28ohm
6A
FB Series
0.006ohm
30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
6579644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$0.831
250+
HK$0.633
500+
HK$0.559
1000+
HK$0.387
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
72ohm
6A
FB Series
0.007ohm
30%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY