6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$12.580 | HK$12.58 |
| Total Price | HK$12.58 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$12.580 |
| 50+ | HK$11.250 |
| 100+ | HK$10.830 |
| 250+ | HK$10.620 |
| 500+ | HK$10.410 |
| 1000+ | HK$10.210 |
Product Information
Product Overview
The 7427511 is a surface-mount suppression Ferrite Bead with special NiSn pad for improved soldering results. This 5-hole version ferrite bead is for an easy installation on the PCB and protects against radio frequency interferences of components on PCBs.
- -40 to 125°C Operating temperature range
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
Applications
Industrial, Radio Interference, Instrumentation
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
5A
3000µohm
8mm
4.6mm
-40°C
AEC-Q200
416ohm
WE-SUKW Series
± 25%
5mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate