Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427523Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4836736
Cut Tape4836736RL
Product RangeWE-CMS Series
Your Part Number
887 In Stock
Need more?
887 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$20.800 |
| 50+ | HK$19.650 |
| 100+ | HK$18.830 |
| 250+ | HK$18.460 |
| 500+ | HK$18.090 |
| 1000+ | HK$16.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427523Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4836736
Cut Tape4836736RL
Product RangeWE-CMS Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance83ohm
DC Current Rating21A
Product RangeWE-CMS Series
DC Resistance Max0.003ohm
Impedance Tolerance± 25%
Product Length9.34mm
Product Width8.5mm
Product Height4.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
21A
DC Resistance Max
0.003ohm
Product Length
9.34mm
Product Height
4.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
83ohm
Product Range
WE-CMS Series
Impedance Tolerance
± 25%
Product Width
8.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112