Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoHFA187102-0A2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2292360
Your Part Number
925 In Stock
648 more incoming. You can reserve stock now
925 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$56.860 |
| 10+ | HK$39.080 |
| 25+ | HK$31.640 |
| 50+ | HK$28.650 |
| 100+ | HK$27.450 |
| 216+ | HK$26.910 |
Price for:Each
Minimum: 1
Multiple: 1
HK$56.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HFA187102-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.
Applications
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
10.16mm
Frequency Max
1GHz
SVHC
No SVHC (07-Nov-2024)
Frequency Min
300MHz
Impedance
220ohm
Technical Docs (1)
Alternatives for HFA187102-0A2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039