Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-13Copy
Manufacturer Standard Lead Time20 weeks
Order Code2078498
Product RangeGRFC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$63.230 |
| 3+ | HK$57.090 |
| 5+ | HK$50.430 |
| 10+ | HK$45.620 |
| 20+ | HK$40.230 |
| 50+ | HK$37.460 |
| 250+ | HK$35.610 |
Price for:Each
Minimum: 1
Multiple: 1
HK$63.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-13Copy
Manufacturer Standard Lead Time20 weeks
Order Code2078498
Product RangeGRFC Series
Technical Datasheet
Cable Diameter13.5mm
Frequency Min-
Frequency Max-
Impedance95ohm
Product RangeGRFC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GRFC-13 is a GRFC series split ferrite core with plastic housing for easy installation on wired cables and cables with connectors. The snap-hinge feature allows the ferrite to be easily removed before or after assembly. It is used in flat-screen TVs, Industry 4.0, automotive, and medical applications.
- For frequency range from 30kHz to 1Ghz
- Design utilizes a soft ferrite core featuring 95ohm impedance
- Harness guide provides easy harness winding
- Prevents cable pinching
- Reduces labour time and cost
- Applicable cable diameter range from ɸ12.5 to 13.5mm
- Suited for high frequency applications
Technical Specifications
Cable Diameter
13.5mm
Frequency Max
-
Product Range
GRFC Series
Frequency Min
-
Impedance
95ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056