Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-683MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407951RL
Cut Tape2407951
Product RangeLPD4012 Series
Also Known AsLPD4012-683MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$13.070 | HK$13.07 |
| Total Price | HK$13.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$13.070 |
| 50+ | HK$10.200 |
| 100+ | HK$7.820 |
| 250+ | HK$7.620 |
| 500+ | HK$7.050 |
| 1000+ | HK$6.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-683MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407951RL
Cut Tape2407951
Product RangeLPD4012 Series
Also Known AsLPD4012-683MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel68µH
RMS Current, Parallel360mA
Saturation Current, Parallel360mA
DC Resistance Max, Parallel3.23ohm
Leakage Inductance660nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
360mA
DC Resistance Max, Parallel
3.23ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
68µH
Saturation Current, Parallel
360mA
Leakage Inductance
660nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064