Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHD3EB331LCopy
Manufacturer Standard Lead Time27 weeks
Order Code1692716
Product RangeIHD Series
Your Part Number
187 In Stock
Need more?
187 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$61.020 |
| 5+ | HK$54.920 |
| 10+ | HK$51.670 |
| 25+ | HK$48.010 |
| 50+ | HK$44.750 |
| 190+ | HK$43.120 |
Price for:Each
Minimum: 1
Multiple: 1
HK$61.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB331LCopy
Manufacturer Standard Lead Time27 weeks
Order Code1692716
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance330µH
DC Current Rating1.6A
DC Resistance Max0.257ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHD3EB331L is a 330µH Axial Leaded Inductor with ferrite core and 20AWG pre-tinned solid soft copper leads. This high current filter inductor is protected by flame retardant UL type VW-1 per MIL-I-23053/5, class 3 requirements polyolefin tubing. The IHD series inductor features high saturation bobbin used allowing high inductance with low DC resistance, the high resistivity core offers very high parallel resistance, resulting in maximum coil performance.
- 2500VRMS Dielectric strength between winding and outer circumference
Applications
Power Management, Industrial
Technical Specifications
Product Range
IHD Series
DC Current Rating
1.6A
Inductance Tolerance
± 15%
Inductance
330µH
DC Resistance Max
0.257ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577