Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH5BPNR47NT0L Power Inductor (SMD), 470 nH, 4 A, Shielded, 7.7 A, LQH5BPN_T0 Series, 2020 [5050 Metric]](https://hk.element14.com/productimages/standard/en_GB/2219233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH5BPNR47NT0LCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2219309RL
Cut Tape2219309
Product RangeLQH5BPN_T0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$3.430 | HK$3.43 |
| Total Price | HK$3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$3.430 |
| 10+ | HK$2.830 |
| 50+ | HK$2.580 |
| 100+ | HK$2.320 |
| 200+ | HK$2.150 |
| 500+ | HK$1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPNR47NT0LCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2219309RL
Cut Tape2219309
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4A
Self Resonant Frequency220MHz
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
DC Current Rating7.7A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
220MHz
Saturation Current (Isat)
7.7A
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.012ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Inductor Construction
Shielded
DC Current Rating
7.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPNR47NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002