Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-682MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289071RL
Cut Tape2289071
Product RangeXAL5050 Series
Your Part Number
534 In Stock
49,000 more incoming. You can reserve stock now
534 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$46.550 | HK$46.55 |
| Total Price | HK$46.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$46.550 |
| 10+ | HK$45.090 |
| 25+ | HK$43.630 |
| 50+ | HK$42.170 |
| 100+ | HK$40.700 |
| 250+ | HK$30.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-682MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289071RL
Cut Tape2289071
Product RangeXAL5050 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeXAL5050 Series
Inductor Case / Package-
DC Resistance Max0.02945ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height5.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
XAL5050 Series
DC Resistance Max
0.02945ohm
Product Length
5.48mm
Product Height
5.1mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL5050-682MEC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008