Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER750M5ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2419058RL
Cut Tape2419058
Product RangeIHLP-8787MZ-5A Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$85.700 | HK$85.70 |
| Total Price | HK$85.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$85.700 |
| 5+ | HK$78.580 |
| 10+ | HK$71.450 |
| 20+ | HK$66.240 |
| 40+ | HK$61.340 |
| 100+ | HK$56.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER750M5ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2419058RL
Cut Tape2419058
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance75µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max0.03235ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
75µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.03235ohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
12A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036