Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32CN2R2M53L Power Inductor (SMD), 2.2 µH, 790 mA, Unshielded, LQH32CN_53 Series, 1210 [3225 Metric]](https://hk.element14.com/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32CN2R2M53LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3471293RL
Cut Tape3471293
Product RangeLQH32CN_53 Series
Your Part Number
1,700 In Stock
Need more?
1,700 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$2.440 | HK$12.20 |
| Total Price | HK$12.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$2.440 |
| 50+ | HK$1.980 |
| 250+ | HK$1.650 |
| 500+ | HK$1.450 |
| 1000+ | HK$1.250 |
| 2000+ | HK$1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN2R2M53LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3471293RL
Cut Tape3471293
Product RangeLQH32CN_53 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)790mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32CN_53 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.1261ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
LQH32CN_53 Series
DC Resistance Max
0.1261ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQH32CN2R2M53L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001