Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789233Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2211554RL
Cut Tape2211554
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$14.890 | HK$14.89 |
| Total Price | HK$14.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$14.890 |
| 50+ | HK$13.350 |
| 100+ | HK$13.090 |
| 250+ | HK$12.920 |
| 500+ | HK$12.740 |
| 1000+ | HK$12.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789233Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2211554RL
Cut Tape2211554
Product RangeWE-PD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max2.62ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
2.62ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061