Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-102MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289080RL
Cut Tape2289080
Product RangeXAL6030 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$23.600 | HK$23.60 |
| Total Price | HK$23.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$23.600 |
| 10+ | HK$20.100 |
| 50+ | HK$18.480 |
| 100+ | HK$13.770 |
| 200+ | HK$13.220 |
| 400+ | HK$12.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-102MECCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2289080RL
Cut Tape2289080
Product RangeXAL6030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeXAL6030 Series
Inductor Case / Package-
DC Resistance Max6180µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAL6030 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR and high-current
- Soft saturation
- AEC-200 grade 1 qualified (-40 to 125°C ambient)
- Halogen-free
- High temperature
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XAL6030 Series
DC Resistance Max
6180µohm
Product Length
6.56mm
Product Height
3.1mm
RMS Current (Irms)
18A
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL6030-102MEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007