Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VT-1R5M-DCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3923801RL
Cut Tape3923801
Product RangeSPM-VT-D Series
Your Part Number
603 In Stock
Need more?
603 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$10.280 | HK$10.28 |
| Total Price | HK$10.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$10.280 |
| 10+ | HK$8.470 |
| 50+ | HK$7.360 |
| 100+ | HK$6.940 |
| 200+ | HK$6.410 |
| 500+ | HK$5.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-1R5M-DCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3923801RL
Cut Tape3923801
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)34.4A
Inductor ConstructionShielded
Saturation Current (Isat)25.6A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max3410µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
3410µohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
34.4A
Saturation Current (Isat)
25.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM10065VT-1R5M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001