Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R0KVCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545728RL
Cut Tape2545728
Product RangePCC-M1040M-LP Series
Your Part Number
1,517 In Stock
Need more?
1,517 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$7.070 | HK$7.07 |
| Total Price | HK$7.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$7.070 |
| 50+ | HK$5.080 |
| 100+ | HK$4.800 |
| 250+ | HK$4.440 |
| 500+ | HK$4.070 |
| 1000+ | HK$3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R0KVCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545728RL
Cut Tape2545728
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)19.6A
Inductor Construction-
Saturation Current (Isat)34.6A
Product RangePCC-M1040M-LP Series
Inductor Case / Package-
DC Resistance Max2860µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
-
Product Range
PCC-M1040M-LP Series
DC Resistance Max
2860µohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
19.6A
Saturation Current (Isat)
34.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002558