Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110022Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4728792RL
Cut Tape4728792
Product RangeWE-HCIA Series
Your Part Number
935 In Stock
Need more?
935 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$19.670 | HK$19.67 |
| Total Price | HK$19.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$19.670 |
| 50+ | HK$16.080 |
| 100+ | HK$13.690 |
| 250+ | HK$13.100 |
| 500+ | HK$12.500 |
| 1000+ | HK$12.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110022Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4728792RL
Cut Tape4728792
Product RangeWE-HCIA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)36.4A
Inductor ConstructionShielded
Saturation Current (Isat)43.9A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
1210µohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
36.4A
Saturation Current (Isat)
43.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001382