Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5020T-4R7N1R7-1 Wirewound Inductor, 4.7 µH, 0.122 ohm, 2.09 A, 2020 [5050 Metric], VLCF Series](https://hk.element14.com/productimages/standard/en_GB/1670071-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5020T-4R7N1R7-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2544579
Re-Reel1670111RL
Cut Tape1670111
Product RangeVLCF Series
Your Part Number
2,316 In Stock
Need more?
2,316 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$5.310 | HK$5.31 |
| Total Price | HK$5.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$5.310 |
| 10+ | HK$4.340 |
| 50+ | HK$3.960 |
| 100+ | HK$3.580 |
| 200+ | HK$3.510 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | HK$2.940 |
| 2500+ | HK$2.880 |
| 5000+ | HK$2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-4R7N1R7-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2544579
Re-Reel1670111RL
Cut Tape1670111
Product RangeVLCF Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.122ohm
Self Resonant Frequency-
DC Current Rating2.09A
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
DC Resistance Max
0.122ohm
DC Current Rating
2.09A
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018