Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV25T-560J-EF Wirewound Inductor, 56 µH, 12.1 ohm, 16 MHz, 75 mA, 1008 [2520 Metric], NLV25-EF Series](https://hk.element14.com/productimages/standard/en_GB/2455225-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLV25T-560J-EFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2455258RL
Cut Tape2455258
Product RangeNLV25-EF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$1.540 | HK$7.70 |
| Total Price | HK$7.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$1.540 |
| 50+ | HK$1.280 |
| 250+ | HK$1.070 |
| 500+ | HK$0.937 |
| 1000+ | HK$0.804 |
| 2000+ | HK$0.753 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-560J-EFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2455258RL
Cut Tape2455258
Product RangeNLV25-EF Series
Technical Datasheet
Inductance56µH
DC Resistance Max12.1ohm
Self Resonant Frequency16MHz
DC Current Rating75mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLV25-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Self Resonant Frequency
16MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
12.1ohm
DC Current Rating
75mA
Product Range
NLV25-EF Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025