Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No3109607732Copy
Manufacturer Standard Lead Time31 weeks
Order Code1219023
Product RangeABW1 Series
Also Known AsABW1 5K
Your Part Number
155 In Stock
1,100 more incoming. You can reserve stock now
155 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$161.970 |
| 5+ | HK$141.720 |
| 10+ | HK$117.430 |
| 20+ | HK$105.280 |
| 40+ | HK$97.180 |
| 100+ | HK$90.700 |
Price for:Each
Minimum: 1
Multiple: 1
HK$161.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No3109607732Copy
Manufacturer Standard Lead Time31 weeks
Order Code1219023
Product RangeABW1 Series
Also Known AsABW1 5K
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeABW1 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25.4mm
Temperature Coefficient± 150ppm/°C
Potentiometer TypeRotary
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length67.5mm
Product Width23mm
Product Height23.5mm
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
3109607732 is a wire wound rotary potentiometer.
- Encased solder tag terminals
- 23mm nominal width
- 1W / 40°C rated dissipation
- 300V limiting element voltage
- 1Gohm insulation resistance
- Temperature range from -40°C to +90°C
- 10000cycles durability
- 5kohm track resistance, ±10% resistance tolerance
- 25.4mm shaft length, 6.35mm shaft diameter
- 67.5mm length
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25.4mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
67.5mm
Product Height
23.5mm
Operating Temperature Max
90°C
No. of Turns
1Turns
Power Rating
1W
Product Range
ABW1 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
23mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024