0
0 ItemsHK$0.00

Through Hole Resistors :

12,952 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
9468587

RoHS

Each
10+HK$1.170
100+HK$0.770
500+HK$0.600
1000+HK$0.539
2500+HK$0.506
More Pricing...
499ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1602004

RoHS

Each
1+HK$2.910
10+HK$2.250
25+HK$1.720
50+HK$1.180
100+HK$0.880
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9503714

RoHS

Each
1+HK$20.270
50+HK$10.700
100+HK$9.500
250+HK$8.790
500+HK$8.080
More Pricing...
1.5kohm
W20 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
1129169

RoHS

Each
1+HK$1.420
50+HK$1.210
100+HK$0.880
500+HK$0.636
1000+HK$0.542
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1867901

RoHS

Each
1+HK$317.170
3+HK$300.710
5+HK$284.250
10+HK$267.790
20+HK$251.330
More Pricing...
100kohm
S Series
400mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
-
7.62mm
2.67mm
-
-
-
-
1737675

RoHS

Each
1+HK$17.590
25+HK$16.410
50+HK$15.000
100+HK$14.370
250+HK$13.430
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2614369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$0.855
50+HK$0.840
100+HK$0.825
250+HK$0.810
500+HK$0.795
More Pricing...
100kohm
MBB Series
600mW
± 1%
-
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
AEC-Q200
2401693

RoHS

Each
10+HK$0.482
100+HK$0.288
500+HK$0.228
1000+HK$0.199
2500+HK$0.174
More Pricing...
1ohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2614371

RoHS

Each
1+HK$3.000
50+HK$2.210
100+HK$2.030
250+HK$1.940
500+HK$1.840
More Pricing...
10kohm
MBB Series
600mW
± 1%
-
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
AEC-Q200
9503617

RoHS

Each
1+HK$24.460
50+HK$11.890
100+HK$10.860
250+HK$9.930
500+HK$8.990
More Pricing...
10kohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
2401698

RoHS

Each
10+HK$0.478
100+HK$0.283
500+HK$0.227
1000+HK$0.198
2500+HK$0.174
More Pricing...
4.7ohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2401694

RoHS

Each
10+HK$0.505
100+HK$0.301
500+HK$0.238
1000+HK$0.209
2500+HK$0.182
More Pricing...
1.5kohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2614373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.150
50+HK$1.370
100+HK$1.360
250+HK$1.350
500+HK$1.330
More Pricing...
1ohm
MBB Series
600mW
± 1%
-
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
AEC-Q200
9503463

RoHS

Each
1+HK$19.930
50+HK$11.040
100+HK$10.350
250+HK$8.680
500+HK$7.010
More Pricing...
0.1ohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
2340760

RoHS

Each
1+HK$11.890
50+HK$5.330
100+HK$4.380
250+HK$3.280
500+HK$3.180
More Pricing...
100kohm
VRW Series
1W
± 5%
-
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
-
15.5mm
-
-
-55°C
155°C
-
2401699

RoHS

Each
10+HK$0.508
100+HK$0.301
500+HK$0.240
1000+HK$0.211
2500+HK$0.185
More Pricing...
6.8ohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2401696

RoHS

Each
10+HK$0.510
100+HK$0.303
500+HK$0.240
1000+HK$0.211
2500+HK$0.185
More Pricing...
2.7ohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2401695

RoHS

Each
10+HK$0.479
100+HK$0.286
500+HK$0.226
1000+HK$0.198
2500+HK$0.173
More Pricing...
2.2ohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2419009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.870
50+HK$8.110
100+HK$7.350
250+HK$6.590
500+HK$5.830
More Pricing...
500kohm
CMF Series
1W
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
-
14.27mm
-
-
-65°C
175°C
-
2467156

RoHS

Each
1+HK$208.600
3+HK$129.500
5+HK$101.690
10+HK$89.010
20+HK$80.290
More Pricing...
1ohm
WMHP Series
50W
± 1%
-
TO-220
350V
Thick Film
± 300ppm/°C
High Power
-
-
10.16mm
4.6mm
-
-65°C
150°C
-
2401697

RoHS

Each
10+HK$0.505
100+HK$0.301
500+HK$0.238
1000+HK$0.209
2500+HK$0.182
More Pricing...
3.3ohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2614370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.000
50+HK$2.200
100+HK$2.080
250+HK$1.940
500+HK$1.840
More Pricing...
1ohm
MBB Series
600mW
± 1%
-
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
AEC-Q200
9500731

RoHS

Each
1+HK$26.940
10+HK$16.080
25+HK$14.200
50+HK$12.970
100+HK$11.730
More Pricing...
1.02kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
2805261

RoHS

Each
10+HK$8.770
100+HK$5.760
500+HK$4.600
1000+HK$3.970
2500+HK$3.590
More Pricing...
1ohm
RGP Series
250mW
± 10%
-
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
2805131

RoHS

Each
1+HK$41.900
10+HK$25.910
50+HK$23.520
100+HK$19.160
200+HK$16.590
More Pricing...
0.47ohm
C Series
10W
± 5%
-
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
-
38.1mm
-
-
-
-
-
951-975 of 12952 items
of 519 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY