0
0 ItemsHK$0.00

Through Hole Resistors :

12,947 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
9470239

RoHS

Each
10+HK$1.200
100+HK$0.788
500+HK$0.608
1000+HK$0.549
2500+HK$0.493
More Pricing...
820kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1083250

RoHS

Each
1+HK$8.900
50+HK$4.420
100+HK$3.180
250+HK$2.760
500+HK$2.510
More Pricing...
976ohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
1292532

RoHS

Each
5+HK$8.730
50+HK$5.420
250+HK$4.260
500+HK$3.730
1000+HK$3.360
More Pricing...
12ohm
SQP Series
7W
± 5%
-
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
26mm
10mm
-
-55°C
155°C
-
1219280

RoHS

Each
1+HK$12.920
50+HK$8.030
100+HK$6.300
250+HK$5.520
500+HK$4.980
More Pricing...
150ohm
WP-S Series
4W
± 5%
-
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-
-55°C
155°C
-
1565269

RoHS

Each
10+HK$1.160
100+HK$0.454
500+HK$0.360
1000+HK$0.340
2500+HK$0.320
More Pricing...
100kohm
MFR Series
400mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
-
3.7mm
-
-
-55°C
155°C
-
9466070

RoHS

Each
10+HK$1.170
100+HK$0.770
500+HK$0.600
1000+HK$0.539
2500+HK$0.488
More Pricing...
226kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1833357

RoHS

TT ELECTRONICS / WELWYN
Each
1+HK$4.020
10+HK$3.040
25+HK$2.120
50+HK$1.760
100+HK$1.390
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1903845

RoHS

Each
1+HK$4.940
10+HK$2.630
50+HK$2.210
100+HK$1.990
200+HK$1.820
More Pricing...
3kohm
MC KNP Series
3W
± 5%
-
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
-
13.5mm
-
-
-
-
-
9340009

RoHS

Each
1+HK$0.548
50+HK$0.312
100+HK$0.250
250+HK$0.219
500+HK$0.198
More Pricing...
15kohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
2330123

RoHS

Each
10+HK$0.283
100+HK$0.241
500+HK$0.206
2500+HK$0.198
6000+HK$0.180
More Pricing...
390ohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
1735166

RoHS

Each
1+HK$10.530
10+HK$6.880
50+HK$5.280
100+HK$4.760
200+HK$4.290
More Pricing...
4.7kohm
AC Series
5W
± 5%
-
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
-
18mm
-
-
-55°C
250°C
-
988110

RoHS

Each
1+HK$9.580
50+HK$4.810
100+HK$4.240
250+HK$3.720
500+HK$3.370
More Pricing...
47kohm
SQ Series
7W
± 5%
-
Radial Leaded
500V
Metal Film
± 300ppm/°C
High Power
-
-
13mm
9mm
-
-55°C
275°C
-
9504125

RoHS

Each
1+HK$17.670
50+HK$10.970
100+HK$8.620
250+HK$7.540
500+HK$6.800
More Pricing...
510ohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
1563108

RoHS

Each
10+HK$1.130
100+HK$0.635
500+HK$0.504
1000+HK$0.440
2500+HK$0.398
More Pricing...
16.9kohm
MC MF Series
250mW
± 0.5%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
9343296

RoHS

Each
5+HK$0.672
50+HK$0.382
250+HK$0.307
500+HK$0.269
1000+HK$0.244
More Pricing...
4.7kohm
MC MF Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
-
1735103

RoHS

Each
1+HK$6.500
10+HK$4.920
50+HK$3.880
100+HK$3.500
200+HK$3.190
More Pricing...
470ohm
AC Series
3W
± 5%
-
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
-
13mm
-
-
-55°C
250°C
-
1565358

RoHS

Each
10+HK$2.110
100+HK$1.310
500+HK$1.030
1000+HK$0.897
2500+HK$0.809
More Pricing...
1Mohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
9503803

RoHS

Each
1+HK$16.080
50+HK$6.950
100+HK$6.390
250+HK$5.700
500+HK$5.420
More Pricing...
240ohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
9497510

RoHS

Each
5+HK$2.880
50+HK$1.790
250+HK$1.410
500+HK$1.230
1000+HK$1.110
More Pricing...
1.5kohm
MFR Series
750mW
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
-
9mm
-
-
-55°C
155°C
-
2330238

RoHS

Each
10+HK$0.266
100+HK$0.231
500+HK$0.198
2500+HK$0.189
6000+HK$0.164
More Pricing...
910ohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.25mm
-
-
-55°C
155°C
-
9504346

RoHS

Each
1+HK$8.040
50+HK$3.480
100+HK$3.200
250+HK$2.970
91ohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
2330030

RoHS

Each
10+HK$0.873
100+HK$0.363
500+HK$0.238
2500+HK$0.208
6000+HK$0.156
More Pricing...
187ohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
1083537

RoHS

Each
1+HK$3.600
50+HK$2.630
100+HK$2.480
250+HK$2.310
500+HK$2.200
More Pricing...
402kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
2401720

RoHS

Each
10+HK$0.372
100+HK$0.221
500+HK$0.176
1000+HK$0.154
2500+HK$0.135
More Pricing...
56ohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
2401828

RoHS

Each
10+HK$0.354
100+HK$0.211
500+HK$0.168
1000+HK$0.147
2500+HK$0.129
More Pricing...
620kohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
976-1000 of 12947 items
of 518 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY