Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Thermistors
                                                                                                    Print Page

                                                                                                    MF-RX030/72-0

                                                                                                    Resettable Fuse, PPTC, MF-RX/72, 72 VDC, 300 mA, 600 mA, 3 s, Round

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS MF-RX030/72-0
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoMF-RX030/72-0
                                                                                                    Order Code1652186
                                                                                                    Product RangeMF-RX/72
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoMF-RX030/72-0
                                                                                                    Order Code1652186
                                                                                                    Product RangeMF-RX/72
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Rating72VDC
                                                                                                    Holding Current300mA
                                                                                                    Trip Current600mA
                                                                                                    Time to Trip3s
                                                                                                    Fuse ShapeRound
                                                                                                    Current Rating Max40A
                                                                                                    Diameter7.4mm
                                                                                                    Length-
                                                                                                    Height13.4mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeMF-RX/72
                                                                                                    Automotive Qualification Standard-

                                                                                                    Alternatives for MF-RX030/72-0

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Voltage Rating

                                                                                                    72VDC

                                                                                                    Trip Current

                                                                                                    600mA

                                                                                                    Fuse Shape

                                                                                                    Round

                                                                                                    Diameter

                                                                                                    7.4mm

                                                                                                    Height

                                                                                                    13.4mm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Holding Current

                                                                                                    300mA

                                                                                                    Time to Trip

                                                                                                    3s

                                                                                                    Current Rating Max

                                                                                                    40A

                                                                                                    Length

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    MF-RX/72

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85361010
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0004
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.