Print Page
PSK-30F-24
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 31 W, 24 V, 1.29 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-30F-24Copy
Manufacturer Standard Lead Time20 weeks
Order Code4829849
Product RangePSK-30F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$163.690 |
| 5+ | HK$154.790 |
| 10+ | HK$152.130 |
| 50+ | HK$140.030 |
| 100+ | HK$135.460 |
| 250+ | HK$130.890 |
Price for:Each
Minimum: 1
Multiple: 1
HK$163.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-30F-24Copy
Manufacturer Standard Lead Time20 weeks
Order Code4829849
Product RangePSK-30F Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max31W
Output Voltage - Output 124V
Output Current - Output 11.29A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangePSK-30F Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSK-30F-24 is a PSK-30F series, encapsulated, internal AC-DC power supply. This module features a wide operating temperature range of -40 to 85°C, making it ideal for many applications.
- Universal input 85 to 305V AC & 100 to 430V DC
- 24V DC output voltage and 1.29A output current
- 30W max output power
- 150mVp-p max ripple and noise
- 88% typical efficiency
- Class B emissions (EN55032/CISPR) with application circuit and certified to IEC/EN/UL 62368-1
- 4000V AC isolation voltage
- 2,000m operating altitude
- Short circuit, undervoltage and overcurrent protection
- Class II safety class and OVC III
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
31W
Output Current - Output 1
1.29A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
PSK-30F Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102