Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,824.630 |
| 5+ | HK$1,770.340 |
| 10+ | HK$1,716.100 |
Product Information
Product Overview
ASB110 series is a baseplate cooled full-brick AC-DC power supply with built-in fuse and EMC filter. The ASB110 series is a range of low profile, full brick, baseplate cooled AC-DC power supply which require no external components. The series includes a built in EMC filter and AC fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements. Safety approvals UL60950-1, UL62368-1, EN60950-1, EN62368-1, IEC60950-1, IEC62368-1.
- No extra components required
- Universal input, <lt/>0.3W no load input power
- Over current/voltage and over temperature protection
- 3 year warranty, dimension is 116.8 x 61 x 17mm
- Output power is 110W
- Output voltage is 15V, input frequency is 47 to 63Hz
- Output current is 7.33A, noise and ripple is 150mV
- Efficiency is 90% (typical efficiency with 230VAC input and full load)
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -40 to 85°C baseplate
Technical Specifications
ITE
110W
7.33A
-
-
85V AC to 264V AC
17mm
ASB110 Series
1 Output
15VDC
-
-
Fixed
61mm
116.8mm
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate