22W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of 22W DC / DC Non Isolated Board Mount Converters - Adjustable Output at e絡盟 Hong Kong. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 200W, 16.5W, 500W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$267.420 5+ HK$262.290 10+ HK$257.160 50+ HK$252.030 100+ HK$250.940 | Total:HK$267.42 Min: 1 / Mult: 1 | ITE | SIP | 22W | 3V | 5.5V | 4A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$270.000 5+ HK$259.040 10+ HK$249.810 50+ HK$245.040 100+ HK$240.060 | Total:HK$270.00 Min: 1 / Mult: 1 | ITE | SIP | 22W | 2.5V | 5.5V | 4A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||