Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No5060 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183940
Product Range5060 Series
Your Part Number
101 In Stock
Need more?
101 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$289.640 |
| 5+ | HK$277.770 |
| 10+ | HK$269.070 |
| 50+ | HK$258.320 |
| 100+ | HK$247.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$289.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No5060 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183940
Product Range5060 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max41W
No. of Outputs1 Output
Output Voltage - Output 113.6V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width60mm
Height49mm
Depth90mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product Range5060 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 5060 24/12V is a 1-output Switch Mode DC to DC Converter without regulated electrical separation. The 41W DC to DC converter features compact design and light weight as well as high efficiency.
- Short-circuit protection
- Terminal blocks
- Efficiency up to 90%
- -20 to +60°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
49mm
Input Voltage DC Min
18V
Product Range
5060 Series
DC / DC Converter Type
-
Output Power Max
41W
Output Voltage - Output 1
13.6V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
60mm
Depth
90mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22