0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3501744

RoHS

Each
1+HK$87.940
-
-
2:1
10W
1 Output
5V
2A
2.25kV
48V
Fixed
26mm
6.2mm
14.8mm
37V
57V
MYBSP Series
3501744RL

RoHS

Each
1+HK$87.940
-
-
2:1
10W
1 Output
5V
2A
2.25kV
48V
Fixed
26mm
6.2mm
14.8mm
37V
57V
MYBSP Series
4349553

RoHS

Each
1+HK$246.520
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349540

RoHS

Each
1+HK$315.070
5+HK$296.260
10+HK$293.640
50+HK$291.010
100+HK$286.270
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
3261947

RoHS

Each
1+HK$242.970
5+HK$241.170
10+HK$231.170
50+HK$229.800
100+HK$228.610
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261940

RoHS

Each
1+HK$300.240
5+HK$294.690
10+HK$254.060
50+HK$243.150
100+HK$238.290
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
1694860

RoHS

Each
1+HK$806.240
5+HK$782.740
10+HK$769.150
50+HK$754.520
ITE
DIP
2:1
10W
1 Output
5V
2A
1.5kV
24V
Fixed
25.4mm
9.5mm
50.8mm
18V
36V
UWR
3261953

RoHS

Each
1+HK$300.240
5+HK$294.690
10+HK$251.030
50+HK$240.230
100+HK$235.430
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
3261932

RoHS

Each
1+HK$300.240
5+HK$294.690
10+HK$254.060
50+HK$243.140
100+HK$238.280
ITE
DIP
2:1
10W
1 Output
5V
2A
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
4349527

RoHS

Each
1+HK$303.400
5+HK$298.620
10+HK$286.140
50+HK$286.060
100+HK$284.340
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER