0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349545

RoHS

Each
1+HK$279.960
5+HK$270.410
10+HK$270.370
50+HK$270.330
100+HK$264.930
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349551

RoHS

Each
1+HK$279.960
5+HK$276.270
10+HK$263.110
50+HK$263.030
100+HK$257.770
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349560

RoHS

Each
1+HK$289.780
5+HK$273.250
10+HK$271.240
50+HK$271.160
100+HK$266.890
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349534

RoHS

Each
1+HK$274.470
5+HK$270.850
10+HK$267.570
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349553

RoHS

Each
1+HK$290.280
5+HK$285.670
10+HK$277.700
50+HK$276.020
100+HK$265.960
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349555

RoHS

Each
1+HK$289.780
5+HK$285.070
10+HK$276.610
50+HK$270.240
100+HK$265.710
ITE & Industrial
Module
4:1
10W
1 Output
12V
900mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349558

RoHS

Each
1+HK$279.960
5+HK$276.270
10+HK$265.200
50+HK$265.120
100+HK$259.820
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
3501744

RoHS

Each
1+HK$117.370
5+HK$105.640
10+HK$99.380
50+HK$92.330
100+HK$86.070
More Pricing...
-
-
2:1
10W
1 Output
5V
2A
-
-
-
2.25kV
48V
Fixed
26mm
6.2mm
14.8mm
37V
57V
MYBSP Series
3501744RL

RoHS

Each
10+HK$99.380
50+HK$92.330
100+HK$86.070
250+HK$85.470
-
-
2:1
10W
1 Output
5V
2A
-
-
-
2.25kV
48V
Fixed
26mm
6.2mm
14.8mm
37V
57V
MYBSP Series
4349536

RoHS

Each
1+HK$292.280
5+HK$284.560
10+HK$276.840
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349549

RoHS

Each
1+HK$275.700
5+HK$273.980
10+HK$270.240
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349531

RoHS

Each
1+HK$292.280
5+HK$283.130
10+HK$273.980
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349540

RoHS

Each
1+HK$292.280
5+HK$284.560
10+HK$276.840
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349525

RoHS

Each
1+HK$285.570
5+HK$281.210
10+HK$276.840
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349562

RoHS

Each
1+HK$284.090
5+HK$279.480
10+HK$268.880
50+HK$266.500
100+HK$262.160
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
3261947

RoHS

Each
1+HK$233.540
5+HK$231.810
10+HK$222.360
50+HK$220.960
100+HK$219.890
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
1423452

RoHS

Each
1+HK$819.830
5+HK$789.270
10+HK$776.440
50+HK$726.080
ITE
-
4:1
10W
2 Output
15V
330mA
-15V
330mA
Regulated
1.5kV
48V
Fixed
25.4mm
9.53mm
50.8mm
18V
75V
BWR Series
3261940

RoHS

Each
1+HK$288.290
5+HK$283.350
10+HK$244.860
50+HK$234.340
100+HK$229.660
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3261950

RoHS

Each
1+HK$288.290
5+HK$269.670
10+HK$251.040
50+HK$241.830
100+HK$237.000
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261946

RoHS

Each
1+HK$271.430
5+HK$268.220
10+HK$244.410
50+HK$233.900
100+HK$229.230
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
1694860

RoHS

Each
1+HK$864.270
5+HK$829.820
10+HK$816.400
50+HK$785.790
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.5mm
50.8mm
18V
36V
UWR
3261944

RoHS

Each
1+HK$288.290
5+HK$262.920
10+HK$237.550
50+HK$227.340
100+HK$222.800
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3261948

RoHS

Each
1+HK$288.290
5+HK$283.350
10+HK$237.550
50+HK$227.340
100+HK$222.800
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261953

RoHS

Each
1+HK$288.290
5+HK$272.250
10+HK$249.200
50+HK$238.480
100+HK$233.720
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
3261929

RoHS

Each
1+HK$288.290
5+HK$268.750
10+HK$249.200
50+HK$238.480
100+HK$233.720
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER