0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4015698

RoHS

Each
1+HK$167.040
5+HK$165.640
10+HK$164.240
50+HK$158.080
100+HK$155.530
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4015700

RoHS

Each
1+HK$173.690
5+HK$171.740
10+HK$168.960
50+HK$162.660
100+HK$160.010
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4015699

RoHS

Each
1+HK$173.690
5+HK$171.740
10+HK$168.960
50+HK$162.660
100+HK$160.010
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4015697

RoHS

Each
1+HK$178.380
5+HK$171.740
10+HK$168.960
50+HK$162.660
100+HK$160.010
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4734580

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10mm
11.5mm
12V
18V
MPB-N2P
4734596

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPE-NPH3
4734595

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPE-NPH3
4734579

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10mm
11.5mm
12V
18V
MPB-N2P
4734559

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPA-NP
4734607

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPF-NPH3
4734610

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPF-NPH3
4734560

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPA-NP
4734581

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10mm
11.5mm
12V
18V
MPB-N2P
4734582

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10mm
11.5mm
12V
18V
MPB-N2P
4734561

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPA-NP
4734608

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPF-NPH3
4472680

RoHS

Each
1+HK$140.450
5+HK$139.400
10+HK$138.350
25+HK$137.510
50+HK$136.260
-
Module
-
40W
1 Output
57V
700mA
-
-
Regulated
1.5kV
24V
Adjustable
30mm
15.14mm
50.6mm
12V
27V
-
3533139

RoHS

Each
1+HK$138.100
5+HK$135.290
10+HK$133.100
50+HK$128.140
100+HK$116.070
More Pricing...
ITE & Medical
SIP
2:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3533136

RoHS

Each
1+HK$134.150
5+HK$129.190
10+HK$127.100
50+HK$122.360
100+HK$120.370
More Pricing...
ITE & Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Semi-regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3533138

RoHS

Each
1+HK$138.100
5+HK$135.290
10+HK$133.100
50+HK$128.140
100+HK$116.070
More Pricing...
ITE & Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Semi-regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3533133

RoHS

Each
1+HK$134.150
5+HK$129.190
10+HK$127.100
50+HK$122.360
100+HK$120.370
More Pricing...
ITE & Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3533134

RoHS

Each
1+HK$132.180
5+HK$131.780
10+HK$128.570
50+HK$124.810
100+HK$122.780
More Pricing...
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3533137

RoHS

Each
1+HK$138.100
5+HK$135.290
10+HK$133.100
50+HK$128.140
100+HK$116.070
More Pricing...
ITE & Medical
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
4015703

RoHS

Each
1+HK$187.160
5+HK$180.180
10+HK$177.260
50+HK$170.640
100+HK$167.860
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4015702

RoHS

Each
1+HK$187.160
5+HK$180.180
10+HK$177.260
50+HK$170.640
100+HK$167.860
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER