
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$21.020 |
| 15+ | HK$19.770 |
| 50+ | HK$19.050 |
| 150+ | HK$18.630 |
| 250+ | HK$18.220 |
| 500+ | HK$17.500 |
Product Information
Product Overview
The 1 W Isolated Through-Hole DC/DC Converter series delivers compact, reliable, and fully isolated power in a SIP package, designed for both industrial and ITE applications. Supporting single-output and dual-output configurations, the series provides a wide selection of standard DC output voltages including 3.3 V, 5 V, 9 V, 12 V, 15 V, and 24 V, offering flexible solutions for diverse system requirements. This series is ideal for industrial control systems, communication equipment, household electronics, and other electronic devices, providing efficient, isolated, and dependable power in a small, easy-to-integrate through-hole format.
- Compact SIP through-hole package for easy PCB integration
- Single and dual-output options to meet various power needs
- High efficiency for minimal power loss and optimized performance
- Extremely low no-load input current for energy-saving operation
- Continuous short-circuit protection for enhanced reliability
- Input-to-output isolation up to 1.5 kV–3 kV DC for safe operation
- Wide operating temperature range: –40 °C to +105 °C
- Industry-standard pinout for seamless design integration
- Unregulated output types for versatile application flexibility
- Global safety approvals: UL/cUL, IEC/EN 62368-1, CB report
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE & Industrial
-
1 Output
200mA
-
3kV
Fixed
10mm
12V
MPF-NPH3
SIP
1W
5V
-
Unregulated
15V
6mm
19.5mm
18V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
