Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerR3 POWER
Manufacturer Part No00-3516
Order Code1302373
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max-
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 215VDC
Output Current - Output 21.7A
Input Voltage VAC100V AC to 264V AC
Product Range-
Power Supply Output TypeAdjustable
Output Voltage - Output 315VDC
Output Current - Output 31.7A
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
6A
Output Current - Output 2
1.7A
Product Range
-
Output Voltage - Output 3
15VDC
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Input Voltage VAC
100V AC to 264V AC
Power Supply Output Type
Adjustable
Output Current - Output 3
1.7A
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2