Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0550
Order Code3974094
Also Known AsGTIN UPC EAN: 6959420913978
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$368.740 |
Price for:Each
Minimum: 1
Multiple: 1
HK$368.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0550
Order Code3974094
Also Known AsGTIN UPC EAN: 6959420913978
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
Core Architecture-
For Use WithRaspberry Pi 3B/3B+/4B
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsTFT-Display with Touchscreen, FFC Cable, M2.5 x 8 Standoff, DK4.9 Machine Screws
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0550 is a 127mm Raspberry Pi LCD touchscreen with 800 x 480 resolution and 108 x 64.8mm display area.
- Compatible with Raspberry Pi 3B/3B+/4B
- Capacitive touchscreen, support 5 touchpoints
- Raspberry DSI direct driver
- Dimension is 121mm x 76mm
Contents
5'' TFT-display with touchscreen(V1.0) x1, FFC cable 45mm pitch 1.0mm-15pin x1, M2.5*8 standoffs x8, M2.5 x 6 DK4.9 machine screws x8.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
TFT-Display with Touchscreen, FFC Cable, M2.5 x 8 Standoff, DK4.9 Machine Screws
Add-On-Card & Module Type
-
For Use With
Raspberry Pi 3B/3B+/4B
Product Range
-
Silicon Family Name
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18