Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-HAT-BASECopy
Manufacturer Standard Lead Time7 weeks
Order Code3942217
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$67.010 |
Price for:Each
Minimum: 1
Multiple: 1
HK$67.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-HAT-BASECopy
Manufacturer Standard Lead Time7 weeks
Order Code3942217
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
For Use WithRaspberry Pi 400
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsMAKER HAT BASE Board
Product Overview
The MAKER-HAT-BASE from Cytron is a comprehensive IO pin expansion module that is designed specifically for the Raspberry Pi 400. The Maker Hat Base extends out all the GPIO pins from the Raspberry Pi 400 in a quick and simple way - be it using your HAT or building your own simple circuit with jumper wires on the mini breadboard.
- Specially designed for the Raspberry Pi 400
- Compatible with Raspberry Pi 3 & 4
- Extension pins for HAT
- Clearly labelled GPIOs breakout for jumper wires
- Status LEDs for each GPIOs
- 1x Programmable buzzer
- 4x Programmable push buttons
- 3x Grove ports (GPIO, UART & I2C) for external modules
- On-board 3.3V regulator provides extra current up to 800mA
Contents
Maker Hat base, mini breadboard, 100mm 40 way female to female IDE cable, cable clamper with adhesive, 4 x silicone bumper and PC104 header pin
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi 400
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
MAKER HAT BASE Board
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11