Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$888.570 |
| 5+ | HK$779.640 |
| 10+ | HK$670.650 |
| 50+ | HK$642.950 |
Product Information
Product Overview
The TANGO59/N TYPE/F/S/32 is a compact, omni directional wideband indoor ceiling mount DAS antenna engineered for high performance wireless coverage across an exceptionally broad 600MHz to 8000MHz frequency range. Designed for enterprise, commercial, and industrial environments, it supports the latest wireless technologies including 5G NR, 4G LTE, Wi Fi 6E, Wi Fi 7, Bluetooth, Zigbee, LoRa, and other ISM based LPWAN protocols. Featuring low passive intermodulation (Low PIM) performance and a plenum rated cable, the Tango 59 ensures clean, interference free multi operator operation while meeting building safety standards. Its low profile ABS housing blends seamlessly into ceiling tiles, making it ideal for in building DAS, smart building deployments, and high density indoor connectivity.The antenna’s wideband capability, robust 50Ω matching, and strong average efficiency make it suitable for modern multi technology indoor networks, delivering consistent RF performance across all major cellular, LPWAN, and Wi Fi bands.
- Ideal for enterprise DAS, public venue Wi Fi, logistics environments, and smart building systems
- Supports 5G NR, 4G LTE, Wi Fi 6E, Wi Fi 7, LTE M, NB IoT, Bluetooth, Zigbee, LoRa, and ISM bands
- Wide operating frequency range: 600MHz to 8000MHz
- Low PIM design ideal for multi carrier DAS installations
- Omnidirectional radiation pattern for even indoor signal distribution
- Vertical linear polarisation for wideband compatibility
- Average gain: 4.95dBi, peak gain up to 6.82dBi
- High average efficiency: 77.7% across supported bands
- Impedance: 50Ω; VSWR: ≤ 2.1 for broadband performance
- Ground plane independent, suitable for various ceiling installations
- N Type female connector for robust RF connection
- Plenum rated cable for installation within ceiling voids (meets fire safety requirements)
- Operating temperature range: -45°C to +75°C; storage to -50°C to +75°C
- Low profile ABS radome: Ø 271mm x 11mm
Technical Specifications
Wide Band
600MHz to 8GHz
6.82dBi
Tango Series
-45°C
Linear, Vertical
Low Profile
2.1
Ceiling / N Connector
5G NR/4G LTE, ISM, LoRa, LPWAN, Wi-Fi 6E / Wi-Fi 7
75°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TANGO59/N-TYPE/F/S/32
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate