Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5W0-103ZLFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1186423
Your Part Number
9,821 In Stock
12,700 more incoming. You can reserve stock now
500 Delivery in 1-2 Business Days(SG stock)
9,321 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$102.830 |
| 5+ | HK$97.060 |
| 10+ | HK$91.290 |
| 20+ | HK$89.470 |
| 40+ | HK$87.640 |
| 100+ | HK$85.820 |
Price for:Each
Minimum: 1
Multiple: 1
HK$102.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5W0-103ZLFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1186423
Technical Datasheet
Capacitance0.01µF
Voltage Rating500V
Current Rating20A
Capacitor Case StyleAxial
Capacitor MountingScrew Mount
Capacitance Tolerance-20%, +80%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX5W
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
2499-003-X5W0-103ZLF is a feed through capacitor in screw mount.
- 10000pF capacitance
- Capacitance tolerance is +80, -20%
- 20A current rating
- X5W dielectric
- 250VDC working voltage at 125°C and 500VDC at 85°C working voltage
- C circuit configuration
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
0.01µF
Current Rating
20A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X5W
SVHC
Lead (16-Jan-2020)
Voltage Rating
500V
Capacitor Case Style
Axial
Capacitance Tolerance
-20%, +80%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004