Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4235979RL
Cut Tape4235979
Your Part Number
2,960 In Stock
Need more?
2,960 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$5.390 | HK$5.39 |
| Total Price | HK$5.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$5.390 |
| 10+ | HK$4.270 |
| 100+ | HK$3.140 |
| 500+ | HK$2.780 |
| 1000+ | HK$2.670 |
| 2500+ | HK$2.470 |
| 5000+ | HK$2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4235979RL
Cut Tape4235979
Technical Datasheet
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Supply Voltage Min4V
Supply Voltage Max6V
Programmable Memory128bit
IC Case / PackageHVSON
No. of Pins2Pins
RF IC Case StyleHVSON
Interfaces-
StandardsISO 11784/11785, ISO/IEC 14223
Current Consumption10mA
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Supply Voltage Max
6V
IC Case / Package
HVSON
RF IC Case Style
HVSON
Standards
ISO 11784/11785, ISO/IEC 14223
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Frequency Max
150kHz
Supply Voltage Min
4V
Programmable Memory
128bit
No. of Pins
2Pins
Interfaces
-
Current Consumption
10mA
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003