Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPTXQTRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3387260RL
Cut Tape3387260
Your Part Number
3,158 In Stock
Need more?
3,158 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$16.320 | HK$16.32 |
| Total Price | HK$16.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$16.320 |
| 10+ | HK$14.910 |
| 50+ | HK$14.360 |
| 100+ | HK$13.960 |
| 250+ | HK$13.560 |
| 500+ | HK$13.180 |
| 1000+ | HK$12.900 |
| 2500+ | HK$12.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPTXQTRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3387260RL
Cut Tape3387260
Technical Datasheet
Frequency Min413MHz
RF Primary FunctionTransmitter
Frequency Max958MHz
Supply Voltage Min1.8V
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Max3.6V
Data Rate500Kbps
Transmitting Current32mA
IC Case / PackageQFN
No. of Pins24Pins
RF IC Case StyleQFN
Frequency Response RF Min413MHz
Frequency Response RF Max958MHz
Operating Temperature Min-40°C
Output Power (dBm)16dBm
Operating Temperature Max105°C
Sensitivity dBm-
RF Transmitter ApplicationsBuilding Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
413MHz
Frequency Max
958MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate
500Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
958MHz
Output Power (dBm)
16dBm
Sensitivity dBm
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transmitter
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
32mA
No. of Pins
24Pins
Frequency Response RF Min
413MHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
RF Transmitter Applications
Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044