Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$36.430 | HK$36.43 |
| Total Price | HK$36.43 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$36.430 |
| 10+ | HK$30.100 |
| 25+ | HK$27.790 |
| 50+ | HK$26.340 |
| 100+ | HK$24.890 |
| 250+ | HK$23.600 |
| 500+ | HK$23.090 |
| 1000+ | HK$19.850 |
Product Information
Product Overview
The Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna. With peak RX/TX currents lower than 14mA, a sub μA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01+ provides a true ULP solution enabling months to years of battery life from coin cell or AA/AAA batteries.
- Low cost, single-chip 2.4GHz GFSK RF transceiver IC
- Worldwide license-free 2.4GHz ISM band operation
- 250kbps, 1Mbps and 2Mbps on-air data-rate options
- Enhanced ShockBurst™ hardware protocol accelerator
- Ultra low power consumption – months to years of battery lifetime
- Drop-in compatible with the Nordic nRF24L01 previous generation Nordic RF transceiver IC
- Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series
Technical Specifications
2.4GHz
2.525GHz
GFSK
3.6V
13.5mA
20Pins
2.4GHz
-40°C
85°C
-
-
Transceiver
1.9V
2Mbps
11.3mA
QFN
QFN
2.525GHz
0dBm
-82dBm
Wireless PC Peripherals, Mouse/Keyboard/Remotes, 3-in-1 Desktop Bundles, Remote Control/VoIP Headset
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate