Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1125RHBRCopy
Manufacturer Standard Lead Time16 weeks
Order Code3124304
Your Part Number
397 In Stock
Need more?
397 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$64.070 |
| 10+ | HK$52.670 |
| 25+ | HK$49.310 |
| 50+ | HK$47.260 |
| 100+ | HK$45.200 |
| 250+ | HK$42.360 |
| 500+ | HK$41.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$64.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1125RHBRCopy
Manufacturer Standard Lead Time16 weeks
Order Code3124304
Frequency Min164MHz
RF Primary FunctionTransceiver
Frequency Max192MHz
RF / IF Modulation2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Supply Voltage Min2V
Data Rate200Kbps
Supply Voltage Max3.6V
Receiving Current17mA
Transmitting Current37mA
IC Case / PackageVQFN
No. of Pins32Pins
RF IC Case StyleVQFN
Frequency Response RF Min164MHz
Frequency Response RF Max192MHz
Operating Temperature Min-40°C
Output Power (dBm)16dBm
Operating Temperature Max85°C
Sensitivity dBm-123dBm
Product Range-
RF Transceiver ApplicationsAMR, Building / Home Automation, Consumer, Industrial Control, Transportation
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
164MHz
Frequency Max
192MHz
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Transmitting Current
37mA
No. of Pins
32Pins
Frequency Response RF Min
164MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Data Rate
200Kbps
Receiving Current
17mA
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Max
192MHz
Output Power (dBm)
16dBm
Sensitivity dBm
-123dBm
RF Transceiver Applications
AMR, Building / Home Automation, Consumer, Industrial Control, Transportation
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002