Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS12PN10E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2839397RL
Cut Tape2839397
Also Known AsBGS 12PN10 E6327, SP001197200
Your Part Number
7,500 In Stock
Need more?
7,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$5.740 | HK$5.74 |
| Total Price | HK$5.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$5.740 |
| 10+ | HK$3.570 |
| 100+ | HK$2.900 |
| 500+ | HK$2.760 |
| 1000+ | HK$2.650 |
| 2500+ | HK$2.520 |
| 5000+ | HK$2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS12PN10E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2839397RL
Cut Tape2839397
Also Known AsBGS 12PN10 E6327, SP001197200
Technical Datasheet
Frequency Min500MHz
RF Switch ConfigurationSPDT
Frequency Max6GHz
Frequency Response RF Min500MHz
RF IC Case StyleTSNP
Frequency Response RF Max6GHz
IC Case / PackageTSNP
Supply Voltage Min1.8V
No. of Pins10Pins
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Insertion Loss Typ0.16dB
Operating Temperature Max85°C
Product Range-
Third Order Intercept Point IIP3 Typ75dBm
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
500MHz
Frequency Max
6GHz
RF IC Case Style
TSNP
IC Case / Package
TSNP
No. of Pins
10Pins
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
75dBm
SVHC
No SVHC (25-Jun-2025)
RF Switch Configuration
SPDT
Frequency Response RF Min
500MHz
Frequency Response RF Max
6GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Insertion Loss Typ
0.16dB
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001