Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMRM-101
Order Code4721233
Product RangeXBee Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$343.81 |
Price for:Each
Minimum: 1
Multiple: 1
HK$343.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMRM-101
Order Code4721233
Product RangeXBee Series
Zigbee ProtocolSX
Supply Voltage Range2.1 VDC to 3.6 VDC
Product RangeXBee Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
XB-8XR-DMRM-101 is a Digi XBee® XR 868 module. This is a compact and reliable solution supporting deployment of long-range connectivity applications in the European region. The module enables both point-to-point and mesh networking protocols, with a line-of-sight range of over 14Km, and compatibility with the SX protocol. It is well suited for agriculture and energy applications where long-distance communication is required.
- Digi XBee XR 868MHz, DigiMesh, RF pad, MMT
- Low-power CE/RED certified 868MHz RF module based on Silicon Labs EFR32 microcontroller
- Design includes SAW filter for optimal performance in noisy RF environments
- Listen-before-talk and frequency agility for optimal interference immunity
- DigiMesh® networking topology for redundancy and reliability
- Simple configuration using Digi XBee Studio accelerates time to market
- UART data rate up to 921.6kbps and SPI data rate up to 5Mbps
- Supply voltage range from 2.1 to 3.6V DC
- 76mA transmit current
- 26mA receive current and 1.5µA sleep current
Technical Specifications
Zigbee Protocol
SX
Product Range
XBee Series
Supply Voltage Range
2.1 VDC to 3.6 VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001