Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMEGUARD
Manufacturer Part NoSTW360Copy
Order Code2852522
Also Known AsGTIN UPC EAN: 5012483014325
Your Part Number
No Longer Stocked
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoSTW360Copy
Order Code2852522
Also Known AsGTIN UPC EAN: 5012483014325
Technical Datasheet
Detection Distance8m
Detector TypeExternal PIR
Supply Voltage Min230V
Sensing Range Max8m
Beam Angle360°
Supply Voltage Max230VAC
Response Time3s
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Surface mount PIR sensor suited for a wide array of indoor applications
- Manual override (Pulse) for extended light on times
- Adjustable time ON setting
- Adjustable lux level
- ON Time adjustment: 3 Seconds to 18 minutes
- LUX level: 10 to 1000
Technical Specifications
Detection Distance
8m
Supply Voltage Min
230V
Beam Angle
360°
Response Time
3s
SVHC
No SVHC (04-Feb-2026)
Detector Type
External PIR
Sensing Range Max
8m
Supply Voltage Max
230VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12